SPLICE,SOLIS PARA 8

845062

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.26
100+ $0.24
NOTE:
  • Order in multiples of 10
Splice Terminal 8AWG 9.53 mm 7.52 mm Tin Loose Piece


SPLICE,SOLIS PARA 8


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeWIRE TERMINAL
Wire Gauge (AWG)8
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Manufacturer Series34318
Wire Cross Section (mm2)10.5


Report a problem
Suggest a product