Programmable Phase Lock Loop Clock Synthesizer Single 8 Pin SOIC N Tube

$3.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.75
10+ $3.45
100+ $3.09
Specification Value
TypeProgrammable PLL Clock Synthesizer
Number of Elements per Chip1
Minimum Operating Supply Voltage3.15V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.45V
Minimum Input Frequency2MHz
Maximum Input Frequency50MHz
Output Frequency Range0.25MHz to 200MHz
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.5mm
Product Length4.9mm
Product TypePLL
Family343


Report a problem
Suggest a product