Circuit Breaker 15A 250VAC 2-Pin Bulk

$3.49 ea


  • Part no.: 621430
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-2115-BU
  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $3.15
100+ $2.89

Request a Large Quantity Quote

2-Terminal Circuit Breaker

Features

  • Panel Mount
  • Current: 15A
  • Voltage: 125-250VAC/ 32VDC



    Report a problem
    Suggest a product
  • Specification Value
    Rated AC Voltage (URac) (V)250
    Current Rating (IMAX) (A)15
    Product TypeCircuit Breaker
    Mounting FeaturePANEL MOUNT
    Number of Terminals2
    PackagingBulk
    Voltage Rating[email protected]/250VAC/32VDC


    Report a problem
    Suggest a product