Circuit Breaker 20A 250VAC 2-Pin Bulk

$3.95 ea


  • Part no.: 621448
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-2120-BU
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

2-Terminal Circuit Breaker

Features

  • Current: 20A
  • Panel Mount



    Report a problem
    Suggest a product
  • Specification Value
    Rated AC Voltage (URac) (V)250
    Current Rating (IMAX) (A)20
    Product TypeCircuit Breaker
    Mounting FeaturePANEL MOUNT
    Number of Terminals2
    PackagingBulk
    Voltage Rating20A@125/250VAC/32VDC


    Report a problem
    Suggest a product