Connector Power Header 4 Position 6.35mm Solder Straight Through Hole 4 Terminal 1 Port

495630

$0.59 ea


  • Part no.: 495630
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350430-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.59
25+ $0.50
50+ $0.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Header 4 Position 6.35mm Solder Straight Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family350430
TypePower
Number of Terminals4
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product