Connector Contact Socket 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

941222

$0.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • Order in multiples of 5
Contact Socket Crimp Straight Cable Mount Loose Piece


UMNL SOK 20-14 AU/BR L/P


Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Contacts1
Contact MaterialBrass
Contact PlatingGold
Body OrientationStraight
Number of Ports1
Family350551
TypeContact
Number of Terminals1
Maximum Current Rating19A
Maximum Voltage Rating600VAC
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingCable Mount
PackagingLoose Piece
Product Depth5.97mm
Product Length19.81mm
Termination MethodCrimp
Product TypeConnector Power


Report a problem
Suggest a product