Connector Power Header 3 Position 6.35mm Solder Straight Through Hole 3 Terminal 1 Port

846760

$0.69 ea


  • Part no.: 846760
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350825-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • Order in multiples of 5
Connector Socket 3 Position 6.35mm Solder Straight Thru-Hole 3 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts3
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family350825
TypePower
Number of Terminals3
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product