Resistor Wirewound Pot 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

$22.95 ea


  • Part no.: 183521
  • Manufacturer: Bourns
  • Manufacturer no.: 3540S-1-103L
  • RoHS Compliant
Pricing
# of units Price
1+ $22.95
10+ $20.95
100+ $18.95

Request a Large Quantity Quote

Multi-Turn Potentiometers ( 10%)

Series 3540

Features:
  • Ohms: 10k
  • 10-turn; wirewound
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Absolute minimum resistance: 1 ohm or 0.1% max.
  • Load Life 1,000 hours, 2W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePrecision
    Manufacturer Series3540
    FamilyS
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)5
    Power Rating2 W
    Resistive Element MaterialWirewound
    Number of Turns10
    Actuator TypeSlotted Shaft
    TypeRotary Metal
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)125
    MountingPanel
    Height (mm)39.67
    Temperature Coefficient (ppm/Cel)50
    Shaft Length20.62
    Termination StyleSolder Lug
    Diameter (mm)22.23
    Ganging Number2
    Shaft Diameter (mm)6.34


    Report a problem
    Suggest a product