Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

$22.95 ea


  • Part no.: 183548
  • Manufacturer: Bourns
  • Manufacturer no.: 3540S-1-502L
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $22.95
10+ $20.95
100+ $18.95

Request a Large Quantity Quote

Multi-Turn Potentiometers ( 10%)
Series 3540
  • Ohms: 5k
  • 10-turn; wirewound
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Absolute minimum resistance: 1 ohm or 0.1% max.
  • Load Life 1,000 hours, 2W


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer Series3540
FamilyS
TaperLinear
Resistance (Ohms)5000
Tolerance (%)5
Power Rating2 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeSlotted Shaft
TypeRotary Metal
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)39.67
Temperature Coefficient (ppm/Cel)50
Shaft Length20.62
Termination StyleSolder Lug
Diameter (mm)22.23
Ganging Number2
Shaft Diameter (mm)6.34


Report a problem
Suggest a product