335W Quad Output DC Power Supply
30V/5A 30V/5A 3-6.5V/3A 8-15V/1A

$417.99 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $417.99
5+ $397.09

Request a Large Quantity Quote

335W Quad Output DC Power Supply

Output 1: 0-30 Volts @ 0-5 Amps
Output 2: 0-30 Volts @ 0-5 Amps
Output 3: 3-6.5 Volts @ 3 Amps
Output 4: 8-15 Volts @ 1 Amp

Features

  • Two 0 to 30V / 0 to 5A outputs with selectable Constant Voltage and Constant Current modes
  • Outputs up to 60V in series mode or 10A in parallel mode
  • Two auxiliary outputs with fixed current of 3 to 6.5V @ 3A and 8 to 15V @ 1A
  • Overload and short circuit protection
  • Input: 100 to 240VAC @50/60Hz
  • Size: 10.2" x 6.3" x 14.5"
  • Weight: 26.5lbs.
  • Includes power cord and 4 pairs of test leads (banana plug to alligator clip)

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs4
    Input Frequency50Hz/60Hz
    Input Voltage100V to 240V
    Maximum Output Current5A|5A|3A|1A
    Output Voltage0V to 30V|0V to 30V|3V to 6.5V|8V to 15V
    Product Height370mm
    Product Length260mm
    Product TypeAC to DC Power Supply
    Product Width160mm
    StyleEnclosed
    Output Connector TypeBanana Female
    Power Supply ColorWhite


    Report a problem
    Suggest a product