Connector Housing Receptacle 8 Position 4.2mm Straight Bag

1968540

$0.29 ea


  • Part no.: 1968540
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2080
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
Connector Housing Female 8 Position 4.2 mm Crimp Straight Cable Mount Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts8
Number of Rows2
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
TypeHousing
Family5557
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth19.6mm
Product Length18mm
Product TypeConnector Discrete Wire Housing
Product Height14.1mm


Report a problem
Suggest a product