8 Position Mini-Fit Jr. Receptacle Housing Socket

$0.49 ea


  • Part no.: 880837
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2085
  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

8 Position Mini-Fit Jr. Receptacle Housing Socket

Specifications

  • Number of Positions: 8
  • Pitch: 4.2mm
  • Number of Rows: 2 row
  • Mounting Style: Free hanging
  • Termination: Crimp
  • Series: 5557
  • Current rating: 13 A
  • Voltage rating: 600 V


Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts8
Number of Rows2
Housing ColorIvory
Housing MaterialNylon 66
Body OrientationStraight
TypeHousing
Family5557
Maximum Voltage Rating600VDC|VAC|600VDC|VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth19.6mm
Product Length18mm
Product TypeConnector Discrete Wire Housing
Product Height15.1mm


Report a problem
Suggest a product