Connector Wire to Board Header 6 Position 4.2mm Solder Straight Thru-Hole Tray

881371

$0.65 ea


  • Part no.: 881371
  • Manufacturer: Molex
  • Manufacturer no.: 39-28-8060
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.57
50+ $0.52
NOTE:
  • Order in multiples of 5
Connector Header 6 Position 4.2 mm Solder Straight Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts10
Contact MaterialBrass Alloy
Contact PlatingBright Tin Over Copper
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
TypeWire to Board
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth11mm
Product Height12.8mm
Product Length23mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product