Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole

799027

$1.45 ea


  • Part no.: 799027
  • Manufacturer: Molex
  • Manufacturer no.: 39-31-0080
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.26
50+ $1.14
NOTE:
  • Order in multiples of 5
Connector Header 8 Position 4.2 mm Solder Straight Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts16
Contact MaterialBrass
Contact PlatingBright Tin Over Copper
Housing MaterialNylon 66
Body OrientationStraight
TypeWire to Board
Family5566
Number of Rows2
MountingThrough Hole
Pitch4.2mm
Product Depth11mm
Product Height12.8mm
Product Length35.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product