32P,DIP SKT,600 CL,LDR,TUBES

847949

$0.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
6000+ $0.45
30000+ $0.38
60000+ $0.35
NOTE:
  • Order in multiples of 6,000
32P,DIP SOCKET,600 CL,LDR,TUBES


32P,DIP SKT,600 CL,LDR,TUBES


Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Rows2
Contact MaterialPhosphor Bronze
Contact PlatingTin-Lead
Family390262
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeDIP Socket
Number of Contacts32
Insulation MaterialPolybutylene Terephthalate
Insulation Resistance10000MOhm
Maximum Insertion Force300g
Row Spacing15.24mm
Maximum Contact Resistance20mOhm
Maximum Current Rating1/ContactA
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40C
Maximum Operating Temperature105C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth17.7mm
Product Height5.1mm
Product Length40.64mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product