Connector Wire to Board Header 2 Position 4.2mm Solder Straight Thru-Hole Tray

1968742

$0.35 ea


  • Part no.: 1968742
  • Manufacturer: Molex
  • Manufacturer no.: 39281023
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.29
100+ $0.26
NOTE:
  • Order in multiples of 10
Connector Header 2 Position 4.2 mm Solder Straight Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide 46
Body OrientationStraight
TypeShrouded Header
Family39531
Number of Rows1
Maximum Current Rating15A/Contact
Maximum Voltage Rating300VDC/VAC/300VDC/VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch5.08mm
Product Depth8.3mm
Product Height12mm
Product Length22.32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product