Connector Wire to Board Header 12 Position 4.2mm Solder Straight Thru-Hole Tray

1968793

$0.95 ea


  • Part no.: 1968793
  • Manufacturer: Molex
  • Manufacturer no.: 39281123
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • Order in multiples of 5
Connector Header 12 Position 4.2 mm Solder Straight Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts80
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
TypeUnshrouded Header
Family103326
Number of Rows2
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.93mm
Product Height6.04mm
Product Length101.19mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product