Connector Wire to Board Header 2 Position 4.2mm Solder Straight Thru-Hole Tray

1968881

$0.75 ea


  • Part no.: 1968881
  • Manufacturer: Molex
  • Manufacturer no.: 39290023
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.62
50+ $0.56
NOTE:
  • Order in multiples of 5
Connector Header 2 Position 4.2 mm Solder Straight Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts2
Contact MaterialBrass Alloy
Contact PlatingTin Over Nickel
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationRight Angle
TypeWire to Board
Family43045
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VDC/VAC/250VDC/VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTape and Reel
Pitch3mm
Product Depth15.4mm
Product Height8.77mm
Product Length7.15mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product