Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray

1968961

$0.85 ea


  • Part no.: 1968961
  • Manufacturer: Molex
  • Manufacturer no.: 39291088
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.75
50+ $0.67
NOTE:
  • Order in multiples of 5
Connector Header 8 Position 4.2 mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts8
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationRight Angle
TypeWire to Board
Family43045
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Pitch3mm
Product Depth15.4mm
Product Height8.77mm
Product Length16.15mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product