Connector Eurostyle Block

1969446

$3.05 ea


  • Part no.: 1969446
  • Manufacturer: Molex
  • Manufacturer no.: 395300006
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.05
10+ $2.69
100+ $2.45

Request a Large Quantity Quote

Connector Eurostyle Block

Specifications

  • 5 Position
  • Polyamide 66 Housing
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Family39530
    TypeEurostyle Block
    Maximum Current Rating15A/Contact
    Contact PlatingTin Over Nickel/Zinc
    Body OrientationRight Angle
    Contact MaterialPhosphor Bronze/Steel
    Housing MaterialPolyamide 66
    GenderF
    Housing ColorBlack
    Wire Size12-26AWG
    Number of Contacts6
    Number of Rows1
    Maximum Voltage Rating300V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Termination MethodScrew
    Pitch5.08mm
    Product Depth18.2mm
    Product Height15mm
    Product Length30.48mm
    Product TypeConnector Terminal Blocks


    Report a problem
    Suggest a product