TTL Serial Camera With NTSC Video

$38.95 ea


Pricing
# of units Price
1+ $38.95
5+ $34.95
10+ $33.95

TTL Serial JPEG Camera with NTSC Video

This camera module can be a perfect project addition. It was designed to be used in security systems and does two main functions; it outputs NTSC video and can take snapshots of that video and transmit them over the TTL serial link. You can snap pictures at 640x480, 320x240 or 160x120 and they're pre-compressed JPEG images which makes them nice and small for easy storage to an SD card. It's perfect for a data-logging, security, photography, or robotics projects.

One nice thing about this particular camera is all the extras that come with it. For example, it has manually adjustable focus, auto-brightness, auto-white-balance, and auto-contrast taken care of for you as well as motion detection built in! That means you can have it alert your project when something moved in the frame.

Using the module is pretty easy and only requires two digital pins (or a TTL serial port). Default transmission rate is 38400 baud, but the baud rate can be adjusted if you need to transmit the images faster. Of course we wouldn't just leave you with a datasheet and a 'good luck'. The folks at Adafruit spent a lot of time researching the module and DSP to make a really nice Arduino library with example code that shows how to change the image size and compression quality, detect motion, control the video output stream, etc. They also have a very detailed tutorial that will help get the most use out of your camera.

Note: We have these working great with classic Arduino UNOs (and other Atmega328-based 'duinos) but they are not yet MEGA compatible.

Specifications

  • Module size: 32mm x 32mm
  • Image sensor: CMOS 1/4 inch
  • CMOS Pixels: 30M
  • Pixel size: 5.6um x 5.6um
  • Output format: Standard JPEG/M-JPEG
  • White balance: Automatic
  • Exposure: Automatic
  • Gain: Automatic
  • Shutter: Electronic rolling shutter
  • SNR: 45DB
  • Dynamic Range: 60DB
  • Max analog gain: 16DB
  • Frame speed: 640 x 480 @ 30fps
  • Scan mode: Progressive scan
  • Viewing angle: 120 degrees
  • Monitoring distance: 10 meters, maximum 15meters (adjustable)
  • Image size: VGA (640 x 480), QVGA (320 x 240), QQVGA (160 x 120)
  • Baud rate: Default 38400, Maximum 115200
  • Current draw: 75mA
  • Operating voltage: DC +5V
  • Communication: 3.3V TTL (Three wire TX, RX, GND)

    Resources & Downloads:

  • Adafruit VC0706 Arduino Library Githun repository
  • NewSoftSerial library download
  • VC0706 Comm Tool - Windows Control Software (.exe) (Works in Parallels in MaxOSX)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products