3EGG8-1 S0=F7381B

1173341

$24.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.55
10+ $22.65
100+ $21.25
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A Fuse Straight 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts3
Number of Ports1
Maximum Current Rating3A
Maximum Voltage Rating250VAC
TypeEMI/RFI Filtered
GenderM
Connector TypeIEC 320/C14
Additional HardwareFuse
Operating Frequency10KHz to 30000KHz
MountingFlange Mount
Product Height32.8mm
Product Length44.7mm
Termination MethodFaston
Product TypePower Entry Module
FamilyGG


Report a problem
Suggest a product