3mm Blue LED with Diffused Lens

$0.29 ea


  • Part no.: 2168421
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3MMLED-BLUE
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
5000+ $0.12

Request a Large Quantity Quote

3mm Blue LED with Diffused Lens

Features

  • Brightness: 5000 mcd
  • Color: Blue
  • Diffused lens
  • Forward voltage @ 20mA: 3.4V typical
  • Viewing angle: 120-140°
  • Dominant wavelength: 465nm
  • 2-pin connection
  • Size: 3mm (T1)
  • Lead lengths: Cathode: 0.625", Anode: 0.725"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product