12P MTA100 CONN ASSY BLU

944722

$0.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.72
50+ $0.65
NOTE:
  • Order in multiples of 5

Connector IDC Connector Female 12 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

MTA-100 (.100") IDC Connectors Close-End Style
Without Polarizing Tabs with Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.


  • Report a problem
    Suggest a product
  • Specification Value
    Family643814
    TypeIDC Connector
    Contact MaterialCopper Alloy
    Contact PlatingTin Over Nickel
    GenderF
    Housing ColorWhite
    Housing MaterialNylon
    Body OrientationRight Angle
    Number of Contacts10
    Number of Rows1
    Maximum Contact Resistance6mOhm
    Maximum Current Rating5A/Contact
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Pitch2.54mm
    Product Depth6.99mm
    Product Height13.21mm
    Product Length25.4mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product