RING 12-10 10 .040TPBR

945101

$0.103 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
8000+ $0.103
40000+ $0.092
80000+ $0.083
NOTE:
  • Order in multiples of 8,000
Ring Tongue Terminal 10-12AWG 8.71mm 17.19mm Tin Strip


RING 12-10 10 .040TPBR


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRING TERMINAL
Wire Gauge (AWG)12
Contact MaterialBRASS
Contact FinishTIN
Manufacturer Series40524
CAGE Code0PJN9


Report a problem
Suggest a product