MJ ASSY,S/P,8POS,SH,RVPGT,CAT4

848079

$2.55 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.55
10+ $2.29
100+ $2.05
Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts8
Mounting StyleRIGHT ANGLE
Termination TypeSOLDER
Mounting TypeThrough Hole
Contact MaterialPhosphor Bronze
Number of Ports1
Number of Terminals8
PackagingTrays
TypeRJ-45
Maximum Processing Temperature240
Lead FinishTin/Lead/Nickel
Pitch (mm)2.54 mm
Contact PlatingGold Over Nickel
Housing MaterialNylon
Product Depth21.08 mm
Product Height (mm)13.64
Product Length15.88 mm


Report a problem
Suggest a product