Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Tray Cat 5

1404816

$3.55 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2432+ $3.55
12160+ $3.15
24320+ $2.85
NOTE:
  • Order in multiples of 2,432
Connector RJ-45 Female 8 Position 2.03 mm Solder Right Angle Thru-Hole 12 Terminal 1 Port Cat 5

Report a problem
Suggest a product
Specification Value
Family406533
TypeRJ-45
Category NumberCat 5
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating150VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
MountingThrough Hole
PackagingTray
Pitch2.54mm
Product Depth18.42mm
Product Height13.97mm
Product Length16.51mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product