MJ,INVERT,1X1,PNL GRD,.100 S/T

848175

$3.35 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2205+ $3.35
11025+ $2.99
22050+ $2.69
NOTE:
  • Order in multiples of 2,205
Connector RJ-45 Female 8 Position 2.04mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 5

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts8
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureSHIELDED
Product TypeTELECOM AND DATACOM CONNECTOR
Body/Shell StyleJACK
Manufacturer Series406541
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Empty ShellNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Shell MaterialPLASTIC
UL Flammability Code94V-0
OptionGENERAL PURPOSE
Insert MaterialPOLYAMIDE


Report a problem
Suggest a product