RING IS 18-14 6 .030TPBR

945362

$0.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
11000+ $0.15
55000+ $0.13
110000+ $0.12
NOTE:
  • Order in multiples of 11,000
Ring Tongue Terminal 14-18AWG 19.91mm 8.69mm Tin Strip on Reel

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRING TERMINAL
Wire Gauge (AWG)14
Terminal GenderFEMALE
Contact MaterialBRASS
Contact FinishTIN
Manufacturer Series40723
Wire Cross Section (mm2)0.8
CAGE Code0PJN9


Report a problem
Suggest a product