Ring Tongue Terminal 14-18 AWG 19.91mm 8.68mm Tin Strip

945400

$0.089 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
11000+ $0.089
55000+ $0.08
110000+ $0.072
NOTE:
  • Order in multiples of 11,000
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Strip


RING IS 18-14 8 .030TPBR


Report a problem
Suggest a product
Specification Value
Family40724
TypeRing Tongue Terminal
Wire Size14-18AWG
InsulationNon-Insulated
Body MaterialBrass
PlatingTin
PackagingStrip
Stud Size#8
Product Depth8.68mm
Product Length19.91mm
Product TypeConnector Terminals


Report a problem
Suggest a product