DIGITAL SOUND LEVEL METER

$89.95 ea


Pricing
# of units Price
1+ $89.95
5+ $82.95
Digital Sound Level Meter

Analog bar graph with 50dB range

Features:
  • Updates every 40ms for viewing trends
  • ±2dB accuracy with 0.1dB resolution
  • A and C weighting
  • AC analog output
  • Record Max / Min values over time
  • Auto power off and Max Hold functions
  • Utilizes 0.5"(12.7mm) condenser microphone
  • Tripod mountable
  • 40 to 130dB measuring range
  • Fast / slow response time
  • Tripod mountable
  • Complete with 4 AAA batteries and microphone windscreen

Applications:
  • Monitoring workplace machinery
  • Installing audio and alarm systems
  • Product noise certification and reduction


Report a problem
Suggest a product
Specification Value
Power Supply TypeAAAx4
TypeDigital Sound Level
Display2000 count LCD
Range40 to 130 dB
Resolution0.1 dB


Report a problem
Suggest a product

Related products

$210.95 ea