40HF100,1000V 40.000A DO4 - DO
5

1558671

$10.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.25
10+ $9.39
100+ $8.55
Diode Switching 1K Volt 40A 2-Pin DO-5


40HF100,1000V 40.000A DO4 - DO
5

Report a problem
Suggest a product
Specification Value
TypeRECTIFIER DIODE
Average Forward Current-Max (A)40
Non-rep Pk Forward Current-Max (A)595
Rep Pk Reverse Voltage-Max (V)1000
Number of Phases1
ApplicationGENERAL PURPOSE


Report a problem
Suggest a product