Thyristor Silicon Controlled Rectifier 800 Volt 600 Amp 3 Pin 3+ Tab TO-247ac

2044461

$4.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.25
10+ $3.89
100+ $3.55
Thyristor SCR 800 Volt 600A 3-Pin(3+Tab) TO-247AC


40TPS08APBF,800V 35A PHASE CON
TROL SCR IN A TO-247AC PACKAGE

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-247AC
TypeSCR
Maximum Gate Peak Inverse Voltage10V
Maximum Gate Trigger Current150mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current150mA
Peak On-State Voltage[email protected]
Rated Average On-State Current35A
Repetitive Peak Forward Blocking Voltage800V
Repetitive Peak Off-State Current0.5mA
Repetitive Peak Reverse Voltage800V
Surge Current Rating600A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Family40TPS08
Product Width5.31mm(Max)
Product Height20.7mm(Max)
Product Length15.87mm(Max)
Product TypeThyristor


Report a problem
Suggest a product