RING IS 12-10 .257 .030TPBR

945514

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.35
15000+ $0.28
30000+ $0.26
NOTE:
  • Order in multiples of 3,000
Ring Tongue Terminal 10-12AWG 27.23 mm 11.94mm Tin Strip


RING IS 12-10 .257 .030TPBR


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRing Tongue Terminal
Wire Gauge (AWG)10
Wire Size10-12 AWG
Contact MaterialBrass
Contact FinishMatte Tin
PackagingTape & Reel


Report a problem
Suggest a product