.250 FAST REC IS 18-14 TPBR

848263

$0.079 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
11000+ $0.079
55000+ $0.071
110000+ $0.064
NOTE:
  • Order in multiples of 11,000
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeWIRE TERMINAL
Wire Gauge (AWG)14
Terminal GenderFEMALE
Contact MaterialBRASS
Contact FinishTIN
Manufacturer Series41274
Wire Cross Section (mm2)2


Report a problem
Suggest a product