BNC, RT ANG, PCB, JACK

848298

$16.05 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
385+ $16.05
1925+ $14.69
3850+ $13.35
NOTE:
  • Order in multiples of 385
Connector BNC Receptacle 75 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Connector StyleRIGHT ANGLE
Characteristic Impedance (ohm)75
Termination TypeSOLDER
Coupling TypeBAYONET
Product TypeBNC CONNECTOR
Terminates ToPCB
Additional FeatureAMP
Filter FeatureNO
Panel MountNO
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Terminates To(2)CABLE
Termination Type(2)CLAMP SOLDER
Operating Frequency-Max (GHz)4
VSWR1.3
Insertion Loss (dB)0.2
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Manufacturer Series413194


Report a problem
Suggest a product