JACK DECOUPLER PCB RTANG

752341

$6.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.69
10+ $6.15
100+ $5.59
Connector Decoupled BNC Receptacle 50 Ohm Solder Right Angle Thru-Hole Gold Over Nickel

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Connector StyleRIGHT ANGLE
Characteristic Impedance (ohm)50
Termination TypeSOLDER
Coupling TypeBAYONET
Product TypeBNC CONNECTOR
Terminates ToPCB
Filter FeatureNO
Panel MountYES
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Terminates To(2)BOARD
Termination Type(2)SOLDER
Operating Frequency-Max (GHz)4
VSWR1.3
Insertion Loss (dB)0.2
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Manufacturer Series413524


Report a problem
Suggest a product