Connector BNC Female 0Hz To 2GHz 75 Ohm Solder Right Angle Through Hole Gold

848327

$12.65 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
560+ $12.65
2800+ $11.59
5600+ $10.55
NOTE:
  • Order in multiples of 560
Connector BNC Receptacle 0Hz to 2GHz 75 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
GenderF
Impedance75 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeBNC
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 2GHz
Body PlatingNickel
Termination MethodSolderable
Family413558
Product Diameter10.97mm
Body MaterialZinc
Insulator MaterialTeflon
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Height10.97mm
Product Length27.89mm
Product TypeConnector RF


Report a problem
Suggest a product