PLUG ASSY,STR,SMB

848386

$6.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $6.85
10000+ $6.29
20000+ $5.75
NOTE:
  • Order in multiples of 2,000
Connector SMB PL 0Hz to 4GHz 50 Ohm Crimp Straight Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Characteristic Impedance (ohm)50
Body/Shell StylePLUG
Connector StyleSTRAIGHT
Termination TypeCRIMP
Coupling TypeSNAP
Terminates ToCABLE
Product TypeSMB CONNECTOR
Additional FeatureAPPLICABLE CABLES: RG 174/U; RG 316/U; RG 188/U; RG 88A/U
Manufacturer Series413985
Panel MountNO
Insertion Loss (dB)0.3
Operating Frequency-Max (GHz)4
Contact Finish - MatingGOLD OVER NICKEL
Contact Finish - TerminationGOLD OVER NICKEL
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE
OptionGENERAL PURPOSE
VSWR1.41


Report a problem
Suggest a product