Connector SMB PL 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold Over Nickel

945813

$8.59 ea


  • Part no.: 945813
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 413985-6
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.59
10+ $7.85
100+ $7.15
Connector SMB PL 0Hz to 4GHz 50 Ohm Crimp Straight Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationStraight
TypeSMB
Contact MaterialBrass
Operating Frequency0Hz to 4GHz
Body PlatingNickel Over Copper
Termination MethodCrimp
Family413985
Product Diameter6.35mm
Body MaterialBrass
Insulator MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Product Length23.82mm
Product TypeConnector RF


Report a problem
Suggest a product