Connector SMB Receptacle 50Ohm Straight Thru-Hole Gold Over Nickel

848440

$3.55 ea


  • Part no.: 848440
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 413990-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.55
10+ $3.15
100+ $2.85

Request a Large Quantity Quote

Connector SMB Receptacle 0Hz to 4GHz 50 Ohm Solder Straight Thru-Hole Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationStraight
TypeSMB
Body PlatingNickel Over Copper
Family413990
Insulator MaterialTeflon
Terminate ToPCB
MountingThrough Hole
Product Depth6.35mm
Product Height7.62mm
Product Length6.35mm
Product TypeConnector RF


Report a problem
Suggest a product