Connector SMB PL 0Hz to 4GHz 50 Ohm Crimp Right Angle Cable Mount Gold Over Nickel

945899

$12.89 ea


  • Part no.: 945899
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 414002-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.89
10+ $11.85
100+ $10.75
Connector SMB PL 0Hz to 4GHz 50 Ohm Crimp Right Angle Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
TypeSMB
Contact MaterialBrass
Operating Frequency0Hz to 4GHz
Body PlatingNickel Over Copper
Termination MethodCrimp
Family414002
Product Diameter6.35mm
Body MaterialBrass
Insulator MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65C
Maximum Operating Temperature165C
MountingCable Mount
Product Height16.38mm
Product Length13.71mm
Product TypeConnector RF


Report a problem
Suggest a product