Connector SMB Receptacle 0Hz to 4GHz 50Ohm Solder Right Angle Thru-Hole Gold

945936

$7.85 ea


  • Part no.: 945936
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 414026-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.85
10+ $7.19
100+ $6.55

Request a Large Quantity Quote

Connector SMB Female 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeSMB
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 4GHz
Body PlatingGold
Termination MethodSolderable
Family414026
Body MaterialBrass
Insulator MaterialTeflon
Terminate ToPCB
MountingThrough Hole
Product Depth6.35mm
Product Height8.51mm
Product Length13.5mm
Product TypeConnector RF


Report a problem
Suggest a product