JACK,RTANG,SMB/PCB

946091

$7.85 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.85
10+ $7.15
100+ $6.55
Connector SMB Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold Over Nickel Automotive

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeSMB
Body PlatingNickel
Termination MethodSolderable
Family414337
Body MaterialBrass
Insulator MaterialTeflon
Terminate ToPCB
MountingThrough Hole
Product Depth6.6mm
Product Height8.84mm
Product Length13.46mm
Product TypeConnector RF


Report a problem
Suggest a product