Connector BNC Female 0Hz To 2GHz 75 Ohm Solder Straight Through Hole Gold

946357

$5.85 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.85
10+ $5.35
100+ $4.85
Connector BNC Receptacle 0Hz to 2GHz 75 Ohm Solder Straight Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
GenderF
Impedance75 Ohm
Contact PlatingGold
Body OrientationStraight
TypeBNC
Contact MaterialPhosphor Bronze
Operating Frequency0Hz to 2GHz
Body PlatingNickel
Termination MethodSolderable
Family415632
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth15.88mm
Product Height35.57mm
Product Length14.76mm
Product TypeConnector RF


Report a problem
Suggest a product