Connector RJ-11 Receptacle 6 Position 2.54 mm Solder Straight Thru-Hole 6 Terminal 1 Port Cat 3

1299850

$0.85 ea


  • Part no.: 1299850
  • Manufacturer: Molex
  • Manufacturer no.: 42410-6170
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.72
50+ $0.65

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector RJ-11 Receptacle 6 Position 2.54 mm Solder Straight Thru-Hole 6 Terminal 1 Port Cat 3

Report a problem
Suggest a product
Specification Value
Product TypeTelecon and Datacom Connector
Body/Shell StyleJACK
Contact GenderFEMALE
Mounting StyleSTRAIGHT
Number of Contacts6
Mounting TypeBOARD AND PANEL
Termination TypeSOLDER
Additional FeatureSTAGGERED CONFIGURATION
Manufacturer Series42410
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Shell MaterialPOLYESTER
UL Flammability Code94V-0
OptionGENERAL PURPOSE
Mating InformationMULTIPLE MATING PARTS AVAILABLE


Report a problem
Suggest a product