250 FAST TAB 032TPBR

947510

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.35
50000+ $0.27
100000+ $0.25
NOTE:
  • Order in multiples of 10,000
Quick Disconnect Terminal M/M 9.91mm 8.89mm Tin Loose Piece


250 FAST TAB 032TPBR


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypePCB TERMINAL
Terminal GenderMALE
Contact MaterialBRASS
Contact FinishTIN
Manufacturer Series42802
CAGE Code0PJN9


Report a problem
Suggest a product