Connector Housing PL 3 Position 10mm Straight Bag

799764

$0.95 ea


  • Part no.: 799764
  • Manufacturer: Molex
  • Manufacturer no.: 42818-0312
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.83
50+ $0.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Housing Male 3 Position 10 mm Crimp Straight Panel Mount Mini-Fit Sr™

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts3
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family42818
Maximum Current Rating50A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch10mm
Product Depth34.6mm
Product Length41.3mm
Product TypeConnector Discrete Wire Housing
Product Height13.8mm


Report a problem
Suggest a product