MICROFIT 3.0 PLUG DR PNLMNT 14CKT

1300072

$0.65 ea


  • Part no.: 1300072
  • Manufacturer: Molex
  • Manufacturer no.: 43020-1400
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.56
50+ $0.50
NOTE:
  • Order in multiples of 5
Connector Housing Male 14 Position 3 mm Crimp Straight Panel Mount Micro-Fit 3.0™

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts14
Number of Rows2
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeHousing
Family43020
Maximum Voltage Rating350VDC|350VAC
Minimum Operating Temperature-40C
Maximum Operating Temperature105C
PackagingBag
Pitch3mm
Product Depth16.89mm
Product TypeConnector Discrete Wire Housing
Product Height9.65mm


Report a problem
Suggest a product