Connector Housing Receptacle 4 Position 3mm Straight Bag

$0.39 ea


  • Part no.: 882883
  • Manufacturer: Molex
  • Manufacturer no.: 43025-0400
  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
MICROFIT 3.0 DR RECEPTACLE

Features:
  • Positive latching to mating headers or plugs
  • Fully isolated contacts
  • Fully polarized to mating headers and plugs
  • Integral pull tabs for ease in unmating
  • Polyester Housing


Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts4
Number of Rows2
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family43025
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch3mm
Product Depth14mm
Product Length6.85mm
Product TypeConnector Discrete Wire Housing


Report a problem
Suggest a product